AD9244BSTZ-40
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
47 630 руб.
Добавить в корзину 1 шт.
на сумму 47 630 руб.
Описание
Электроэлемент
; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9244BSTZ-40
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Analog to Digital Converters |
Number of Bits | 14 |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 48-LQFP |
Packaging | Tray |
Sampling Rate (Per Second) | 40M |
Standard Package | 21 |
Voltage Supply Source | Analog and Digital |
Architecture | Pipelined |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | 3A991c.3. |
EU RoHS | Compliant |
Full Scale Error | ±2%FSR |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | 1Vp-p/2Vp-p |
Integral Nonlinearity Error | ±4LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 640 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current | 64 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
No Missing Codes (bit) | 14 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Process Technology | CMOS |
Resolution | 14bit |
Sample and Hold | Yes |
Sampling Rate | 40Msps |
Signal to Noise Ratio | 75.3dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Single Supply Voltage (V) | 5 |
Voltage Reference | External|Internal |
Analog Supply Voltage: | 5 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-2%FSR |
INL - Integral Nonlinearity: | +/-4 LSB |
Input Type: | Differential |
Input Voltage: | 1 Vp-p/2 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 640 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 14 bit |
Sample and Hold: | Yes |
Sampling Rate: | 40 MS/s |
Series: | AD9244 |
SNR - Signal to Noise Ratio: | 75.3 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Вес, г | 157.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем