ADA4505-2ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 2 шт. —
610 руб.
от 5 шт. —
533 руб.
от 10 шт. —
497.50 руб.
Добавить в корзину 1 шт.
на сумму 730 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Технические параметры
Common Mode Rejection Ratio | 90(dB) |
Dual Supply Voltage (Max) | ±2.5(V) |
Dual Supply Voltage (Min) | ±0.9(V) |
Input Bias Current | 0.002(nA) |
Input Offset Voltage | 3(mV) |
Maximum Input Offset Current | 0.000001@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 100(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 0.006@5V(V/us) |
Supply Current | 0.02@5V(mA) |
Technology | CMOS |
Unity Gain Bandwidth Product | 0.05 |
Voltage Gain in dB | 120(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Development Kit: | EVAL-CN0234-SDPZ |
Dual Supply Voltage: | 900 mV to 2.5 V |
en - Input Voltage Noise Density: | 65 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 50 kHz |
Ib - Input Bias Current: | 375 pA |
Input Voltage Range - Max: | 5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 2.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | 900 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 7 uA |
Operating Supply Voltage: | 1.8 V to 5 V |
Output Current per Channel: | 3.8 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Series: | ADA4505-2 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 6 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5 V, 2.5 V |
Supply Voltage - Min: | 1.8 V, 900 mV |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 500 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары