ADR293GRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Посмотреть аналоги4
Описание
Электроэлемент
Analog Devices ADR293GRZ, Fixed Series Voltage Reference 5V, ±0.2 % 8-Pin, SOIC
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Output | 5mA |
Current - Quiescent | 15µA |
Family | Voltage Reference |
Number of Channels | 1 |
Other Names | ADR293GR |
Package / Case | 8-SOIC |
Packaging | Tube |
Reference Type | Series |
Series | * |
Standard Package | 98 |
Temperature Coefficient | 30ppm/°C |
Tolerance | ±0.2% |
Voltage - Input | 6 ~ 15V |
Voltage - Output | 5V |
Base Product Number | ADR293 -> |
Current - Supply | 20ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 15ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Video File | Introducing Power by Linear |
Voltage - Output (Min/Fixed) | 5V |
Accuracy: | 150 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Initial Accuracy: | 0.2% |
Input Voltage: | 6 V to 15 V |
Load Regulation: | 150 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 15 uA |
Output Current: | 5 mA |
Output Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 15 V |
Series: | ADR293 |
Shunt Current - Max: | 5 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 3 PPM/C |
Topology: | Series References |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем