PIC18F44K20-I/PT

PIC18F44K20-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 2 шт.1 330 руб.
от 5 шт.1 230 руб.
от 9 шт.1 180 руб.
Добавить в корзину 1 шт. на сумму 1 450 руб.
Номенклатурный номер: 8002985878

Описание

Электроэлемент
PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - TQFP-44

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC
Data Bus Width 8 bit
Data RAM Size 768 B
Data RAM Type RAM
Factory Pack Quantity 160
Interface Type CCP, ECCP, EUSART, I2C, MSSP, SPI
Manufacturer Microchip
Maximum Clock Frequency 64 MHz
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 13
Number of I/Os 36 I/O
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case TQFP-44
Packaging Tray
Processor Series PIC18
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 16 kB
Program Memory Type Flash
RoHS Details
Series PIC18
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 768 B
Data RAM Type: RAM
Factory Pack Quantity: 160
Interface Type: CCP, ECCP, EUSART, I2C, MSSP, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 13 Channel
Number of I/Os: 36 I/O
Number of Timers/Counters: 4 Timer
Package / Case: TQFP-44
Packaging: Tray
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 5336 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем