LAN9313I-NZW

LAN9313I-NZW
Изображения служат только для ознакомления,
см. техническую документацию
6 470 руб.
от 2 шт.6 190 руб.
от 5 шт.5 860 руб.
от 10 шт.5 675.22 руб.
Добавить в корзину 1 шт. на сумму 6 470 руб.
Номенклатурный номер: 8002985891

Описание

Электроэлемент
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)

Технические параметры

Brand Microchip Technology
Data Rate 10 Mb/s, 100 Mb/s
Duplex Full Duplex, Half Duplex
Factory Pack Quantity 90
Height 1 mm
Interface Type I2C, MII, SMI
Length 14 mm
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Transceivers 3 Transceiver
Operating Supply Voltage 3.3 V
Package / Case XVTQFP-128
Packaging Tray
Pd - Power Dissipation 565 mW, 980 mW
Product Ethernet Switches
Product Category Ethernet ICs
RoHS Details
Series LAN9313
Standard 10BASE-T, 100BASE-TX
Supply Current - Max 155 mA, 270 mA
Supply Voltage - Max 3.6 V
Unit Weight 0.019665 oz
Width 14 mm
Automotive No
ECCN (US) 3A991
EU RoHS Compliant
Fiber Support No
Integrated LED Drivers Yes
Internal Memory Buffer Size 32KB
JTAG Support No
Lead Shape Gull-wing
Maximum Data Rate (Mbps) 100
Maximum Operating Supply Voltage 3.6V
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1330
Maximum Supply Current (mA) 155
Minimum Operating Supply Voltage 3V
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Primary Switch Ports 3
Part Status Active
PCB changed 128
PHY/Transceiver Interface MII
Pin Count 128
Power Supply Type Analog
PPAP No
Standard Package Name QFP
Supplier Package XVTQFP EP
Supplier Temperature Grade Industrial
Typical Data Rate (Mbps) 10/100
Typical Operating Supply Voltage 3.3V
VLAN Support Yes
Вес, г 16.27

Техническая документация

Datasheet
pdf, 14342 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем