AT91SAM7SE256B-AU, Микросхема
7 630 руб.
Добавить в корзину 1 шт.
на сумму 7 630 руб.
Описание
MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.8V/2.5V/3.3V 128-Pin LQFP Tray
Технические параметры
Base Part Number | AT91SAM7SE256 |
Connectivity | EBI/EMI, IВІC, SPI, SSC, UART/USART, USB |
Core Processor | ARM7В® |
Core Size | 16/32-Bit |
Data Converters | A/D 8x10b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 88 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 128-LQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 256KB(256K x 8) |
Program Memory Type | FLASH |
RAM Size | 32K x 8 |
Series | SAM7SE |
Speed | 55MHz |
Supplier Device Package | 128-LQFP(20x14) |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V |
Техническая документация
AT91SAM7SE
pdf, 5953 КБ