BT138-600E
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
93 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
TRIAC, 12A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):12A; Triac Case Style:TO-220AB; Gate Trigger Current Max (QI), Igt:25mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate P
Технические параметры
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 10mA |
Current - Hold (Ih) (Max) | 30mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 95A, 105A |
Current - On State (It (RMS)) (Max) | 12A |
Family | Thyristors-TRIACs |
Manufacturer | NXP-Semiconductors |
Mounting Type | Through Hole |
Package / Case | TO-220-3 |
Packaging | Tube |
Standard Package | 50 |
Supplier Device Package | TO-220AB |
Triac Type | Logic-Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
Voltage - Off State | 600V |
Вес, г | 2.765 |
Техническая документация
Datasheet BT138-600E
pdf, 445 КБ