MCP2515-E/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Описание
Электроэлемент
CAN CONTROLLER, SPI, 10MA, 20TSSOP; IC Interface Type:SPI; No. of TX Buffers:3; No. of RX Buffers:2; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:2515; Communication Function:CAN Controller; Control Interface:CAN, SPI; Data Rate Max:1Mbps; IC Function:CAN Controller with SPI Interface; Line, Bus Drive, Receive, Transceiver Type:CAN Controller; No. of Filters:6; No. of Interrupts:1; No. of Masks:2; Operating Temperature Range:-40В°C to +125В°C; Supply Current:10mA; Supply Voltage Range:2.7V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
RoHS Compliant | Yes |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 20 |
Pin Count | 20 |
Power Down Mode | Sleep|Standby |
PPAP | Unknown |
Product Category | Controller |
Standard Package Name | SOP |
Standard Supported | CAN 2.0B |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 3.3|5 |
IC Type | CAN Controller IC |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Supply Current | 10 mA |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Width | 4.4mm |
Вес, г | 0.32 |
Техническая документация
Datasheet
pdf, 1233 КБ
Datasheet
pdf, 1643 КБ
Datasheet
pdf, 1137 КБ
Datasheet MCP2515T-E/ST
pdf, 1011 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем