PIC18F43K20-I/P

PIC18F43K20-I/P
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Номенклатурный номер: 8002986417

Описание

Электроэлемент
8-bit Microcontrollers - MCU 8 KB Enh Flash 768 R AM 36 I/O Pb Free

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC18
Data Bus Width 8 bit
Data RAM Size 512 B
Factory Pack Quantity 10
Height 4.95 mm
Interface Type CCP, ECCP, EUSART, I2C, MSSP, SPI
Length 53.21 mm
Manufacturer Microchip
Maximum Clock Frequency 64 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of ADC Channels 14
Number of I/Os 36 I/O
Number of Timers/Counters 4 Timer
Operating Supply Voltage 1.8 V to 3.6 V
Package / Case PDIP-40
Packaging Tube
Processor Series PIC18
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 8 kB
Program Memory Type Flash
RoHS Details
Series PIC18
Supply Voltage - Max 3.6 V
Supply Voltage - Min 1.8 V
Tradename PIC
Unit Weight 0.210004 oz
Width 14.73 mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 512 B
Factory Pack Quantity: 10
Interface Type: CCP, ECCP, EUSART, I2C, MSSP, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 64 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 14 Channel
Number of I/Os: 36 I/O
Number of Timers/Counters: 4 Timer
Package / Case: PDIP-40
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

PIC18F25K20
pdf, 5182 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем