PIC18F46K20-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
от 2 шт. —
1 790 руб.
от 10 шт. —
1 690 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 64MHZ, TQFP-44, Controller Family/Series:PIC18FxxKxx, CPU Speed:64MHz, Program Memory Size:64KB, RAM Memory Size:3.84KB, No. of Pins:44Pins, MCU Case Style:TQFP, No. of I/O's:36I/O's, Packaging:Each, RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC |
Data Bus Width | 8 bit |
Data RAM Size | 3936 B |
Factory Pack Quantity | 160 |
Interface Type | CCP, ECCP, EUSART, I2C, MSSP, SPI |
Manufacturer | Microchip |
Maximum Clock Frequency | 64 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 14 |
Number of I/Os | 36 I/O |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | TQFP-44 |
Packaging | Tray |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.8 V |
ADC Channels | 14 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 64 |
Maximum CPU Frequency (MHz) | 64 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | Yes |
Programmability | Yes |
PWM | 2 |
RAM Size | 3936B |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Resolution (bit) | 8/16/16/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 14x10 bit |
Maximum Frequency | 64MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | TQFP |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 2.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем