PIC18F66J90-I/PT

PIC18F66J90-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
2 410 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8002986419

Описание

Электроэлемент
8-bit Microcontrollers - MCU Segmnt LCD 96KBFlash 4KBRAM 12MIPS

Технические параметры

ADC Resolution 10 bit
Brand Microchip Technology
Core PIC
Data Bus Width 8 bit
Data RAM Size 3923 B
Factory Pack Quantity 160
Interface Type AUSART, EUSART, I2C, SPI
Manufacturer Microchip
Maximum Clock Frequency 48 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 12
Number of I/Os 51 I/O
Operating Supply Voltage 2 V to 2.7 V, 2 V to 3.6 V
Package / Case TQFP-64
Packaging Tray
Processor Series PIC18
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 64 kB
Program Memory Type Flash
RoHS Details
Series PIC18
Supply Voltage - Max 2.7 V, 3.6 V, 3.9 V
Supply Voltage - Min 1.7 V, 2 V
ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 3.83 kB
Factory Pack Quantity: 160
Interface Type: AUSART, EUSART, I2C, SPI
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 51 I/O
Number of Timers/Counters: 4 Timer
Package/Case: TQFP-64
Packaging: Tray
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2 V

Техническая документация

Datasheet
pdf, 3536 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем