PIC18LF14K50-I/SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 460 руб.
от 2 шт. —
1 320 руб.
от 5 шт. —
1 220 руб.
от 10 шт. —
1 167.50 руб.
Добавить в корзину 1 шт.
на сумму 1 460 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC18, 48MHZ, SSOP-20; Product Range:PIC18 Family PIC18F K5x Series Microcontrollers; CPU Speed:48MHz; Program Memory Size:16KB; RAM Memory Size:768Byte; No. of Pins:20Pins; MCU Case Style:SSOP; No. of I/O's:15I/O's; Embedded Interface Type:EUSART, I2C, SPI, USB; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:PIC18; MCU Series:PIC18F K5x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:PIC18LF; Controller Family/Series:PIC18LFxxKxx; EEPROM Memory Size:256Byte; Flash Memory Size:16KB; Logic Function Number:18LF14K50; MPU Core Size:8bit; No. of ADC Inputs:9; No. of PWM Channels:1; No. of Timers:4; Number of bits in ADC:10; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, PWM, Timer; Program Memory Size:16KB; Supply Voltage Range:1.8V to 3.6V
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data RAM Type | SRAM |
Factory Pack Quantity | 67 |
Height | 1.75 mm |
Interface Type | EUSART, I2C, MSSP, SPI, USB |
Length | 7.2 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 12 |
Number of I/Os | 18 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 2.7 V to 3.6 V |
Package / Case | SSOP-20 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 8 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F1xK50 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.7 V |
Tradename | PIC |
Unit Weight | 0.016 oz |
Width | 5.3 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 768 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 67 |
Interface Type: | EUSART, I2C, MSSP, SPI, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Number of Timers/Counters: | 4 Timer |
Package/Case: | SSOP-20 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F1xK50 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Tradename: | PIC |
ADC Channels | 11 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | 3A991a.2. |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Expanded Memory Size | 2MB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 768B |
SPI | 1 |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 1 |
USB | 1 |
Watchdog | 1 |
ADCs | 11x10 bit |
Maximum Frequency | 48MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SSOP |
Pulse Width Modulation | 1(ECCP) |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
USB Channels | 1 x Device |
Maximum Number of Ethernet Channels | 0 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем