BT151-500R

170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.91 руб.
Добавить в корзину 2 шт. на сумму 340 руб.
Номенклатурный номер: 8002986437
Бренд: NXP Semiconductor

Описание

Электроэлемент
SCR THYRISTOR, 12A, 500V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:500V; Gate Trigger Current Max, Igt:15mA; Current It av:7.5A; On State RMS Current IT(rms):12A; Thyristor Case Style:TO-220AB; No. of Pins:3Pins; Peak Non Rep Surge Current Itsm 50Hz:132A; Holding Current Max Ih:20mA; Gate Trigger Voltage Max Vgt:1.5V; Operating Temperature Max:125В°C; Product Range:BT151 Series; MSL:-; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand WeEn Semiconductors
Current Rating 7.5 A
Factory Pack Quantity 1000
Gate Trigger Current - Igt 2 mA
Gate Trigger Voltage - Vgt 0.6 V
Holding Current Ih Max 20 mA
Manufacturer WeEn Semiconductors
Maximum Gate Peak Inverse Voltage 5 V
Maximum Operating Temperature +125 C
Mounting Style Through Hole
Non Repetitive On-State Current 132 A
Off-State Leakage Current @ VDRM IDRM 0.1 mA
On-State RMS Current - It RMS 12 A
Package / Case SOT-78-3
Packaging Tube
Part # Aliases BT151-500R
Product SCRs
Product Category SCRs
Rated Repetitive Off-State Voltage VDRM 500 V
RoHS Details
Type SCRs
Вес, г 2.72

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров