MAX6581TG9A+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 390 руб.
от 2 шт. —
1 260 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Электроэлемент
Maxim Integrated MAX6581TG9A+, Temperature Sensor -40 → +125 °C ±3°C Serial-2 Wire, 24-Pin TQFN
Технические параметры
Accuracy | ±3°C Local(Max), ±2.5°C Remote(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Temperature Monitor |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Output Alarm | Yes |
Output Fan | Yes |
Output Type | I²C™/SMBus™ |
Package / Case | 24-WFQFN Exposed Pad |
Packaging | Tube |
Sensing Temperature | -64°C ~ 150°C |
Sensor Type | Internal & External |
Standard Package | 75 |
Supplier Device Package | 24-TQFN-EP(4x4) |
Voltage - Supply | 3 V ~ 3.6 V |
Accuracy: | +/-1 C |
Brand: | Maxim Integrated |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4 uA |
Output Type: | Digital |
Package / Case: | TQFN-24 |
Packaging: | Tube |
Part # Aliases: | MAX6581 |
Pd - Power Dissipation: | 2.222 W |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 11 bit |
Series: | MAX6581 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Temperature Threshold: | Programmable |
Type: | Multichannel Temperature Sensor |
Вес, г | 0.025 |
Техническая документация
Datasheet
pdf, 867 КБ
Документация
pdf, 1073 КБ