PIC12F1840-E/P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 010 руб.
от 2 шт. —
890 руб.
от 5 шт. —
799 руб.
от 10 шт. —
758.75 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Описание
Электроэлемент
Microchip PIC12F1840-E/P, 8bit PIC Microcontroller, PIC12F, 32MHz, 7 kB Flash, 8-Pin PDIP
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC12 |
Data Bus Width | 8 bit |
Data RAM Size | 256 B |
Data RAM Type | EEPROM |
Factory Pack Quantity | 60 |
Height | 3.3 mm |
Interface Type | EUSART, MI2C, SPI |
Length | 9.27 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 4 |
Number of I/Os | 5 I/O |
Number of Timers/Counters | 3 Timer |
Operating Supply Voltage | 1.8 V to 5.5 V |
Package / Case | PDIP-8 |
Packaging | Bulk |
Processor Series | PIC12 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 7 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC12F1840 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Tradename | PIC |
Unit Weight | 0.032805 oz |
Watchdog Timers | Watchdog Timer, Extended |
Width | 6.35 mm |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology/Atmel |
Core: | PIC12 |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | EUSART, MI2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 4 Channel |
Number of I/Os: | 6 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Processor Series: | PIC12 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 7 kB |
Program Memory Type: | Flash |
Series: | PIC12(L)F1840 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
ADCs | 4x10 bit |
Device Core | PIC |
Family Name | PIC12F |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | PDIP |
Pin Count | 8 |
Pulse Width Modulation | 1(1 Channel) |
RAM Size | 256 B |
Typical Operating Supply Voltage | 2.3 → 5.5 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 3480 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3827 КБ
Datasheet PIC12F1840T-I/SN
pdf, 3362 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем