LT1999IS8-50
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
520 руб.
от 5 шт. —
440 руб.
от 10 шт. —
406.25 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
Current Sense Amplifiers High Voltage, Bidirectional Current Sense Amplifier
Технические параметры
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.75(mV) |
Input Resistance | 20(MOhm) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 68(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 4.5(V) |
Single Supply Voltage (Typ) | 5(V) |
Voltage Gain dB | 34.02(dB) |
3 dB Bandwidth: | 1.2 MHz |
Accuracy: | 0.5% |
Amplifier Type: | High Voltage, Bidirectional Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 120 dB |
Development Kit: | DC1698A-A, DC1698A-B, DC1698A-C |
en - Input Voltage Noise Density: | 97 nV/rtHz |
Factory Pack Quantity: | 100 |
Gain Error: | 0.2% |
GBP - Gain Bandwidth Product: | 2 MHz |
Ib - Input Bias Current: | 137.5 uA |
Ios - Input Offset Current: | 10 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1.55 mA |
Output Current per Channel: | 31 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
PSRR - Power Supply Rejection Ratio: | 77 dB |
Settling Time: | 2.5 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 3 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vcm - Common Mode Voltage: | -5 V to 80 V |
Vos - Input Offset Voltage: | 500 uV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем