LT3080EMS8E-1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 720 руб.
Добавить в корзину 1 шт.
на сумму 1 720 руб.
Описание
Электроэлемент
1.1A Adjustable 0V~36V posItIve 36V MSOP-8-EP LInear Voltage Regulators (LDO)
Технические параметры
Base Part Number | LT3080-1 |
Control Features | - |
Current - Output | 1.1A |
Current - Quiescent (Iq) | 500ВµA |
Current - Supply (Max) | 30mA |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Tube |
Part Status | Active |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 75db ~ 20dB(120Hz ~ 1MHz) |
Series | - |
Standard Package | 50 |
Supplier Device Package | 8-MSOP-EP |
Voltage - Input (Max) | 36V |
Voltage - Output (Max) | 36V |
Voltage - Output (Min/Fixed) | 0V |
Voltage Dropout (Max) | 1.6V @ 1.1A |
Brand: | Analog Devices |
Development Kit: | DC1368A |
Dropout Voltage - Max: | 500 mV |
Dropout Voltage: | 350 mV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 1.2 V |
Line Regulation: | 0.003 mV/V |
Load Regulation: | 27.5 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 300 uA |
Output Current: | 1.1 A |
Output Type: | Adjustable |
Output Voltage Range: | 0 V to 36 V |
Output Voltage: | 0 V to 36 V |
Package / Case: | MSOP-E-8 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | Linear Regulators |
PSRR / Ripple Rejection - Typ: | 75 dB |
Series: | LT3080-1 |
Subcategory: | PMIC-Power Management ICs |
Type: | Current Source Reference |
Voltage Regulation Accuracy: | 1% |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 60°C/W |
Junction to Case | 10°C/W |
Lead Shape | Gull-wing |
Line Regulation | 0.001%/V |
Load Regulation | 34mV |
Maximum Dropout Voltage @ Current (V) | 0.2@100mA|0.5@1.1A |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 1.1 |
Maximum Quiescent Current (mA) | 0.5 |
Minimum Input Voltage (V) | 1.2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Voltage (V) | 0 to 36 |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Protection |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Supplier Temperature Grade | Extended |
Type | LDO |
Вес, г | 0.123 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем