LT3743IUFD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 140 руб.
Добавить в корзину 1 шт.
на сумму 5 140 руб.
Описание
Электроэлемент
LED Lighting Drivers Synchronous Step-Down LED Driver with Three State Current Control
Технические параметры
Packaging | Rail/Tube |
Applications | Lighting |
Base Product Number | LT3743 -> |
Dimming | PWM |
ECCN | EAR99 |
Frequency | 200kHz ~ 1MHz |
HTSUS | 8542.39.0001 |
Internal Switch(s) | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Package | Tube |
Package / Case | 28-WFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-QFN (4x5) |
Topology | Step-Down (Buck) |
Type | DC DC Controller |
Video File | High Current LED Driver with Three-State control - |
Voltage - Supply (Max) | 36V |
Voltage - Supply (Min) | 6V |
Brand: | Analog Devices |
Factory Pack Quantity: | 73 |
Features: | PWM Dimming, Open LED Protection |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 6 V |
Input Voltage: | 6 V to 36 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 200 kHz to 1 MHz |
Output Current: | 20 A |
Output Voltage: | Adjustable |
Package/Case: | QFN-28 |
Packaging: | Tube |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Drivers |
Subcategory: | Driver ICs |
Supply Current - Max: | 2.5 mA |
Topology: | Buck |
Type: | High Current |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем