74HC4538D

160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.110 руб.
от 10 шт.92 руб.
Добавить в корзину 2 шт. на сумму 320 руб.
Номенклатурный номер: 8002986972
Бренд: NXP Semiconductor

Описание

Электроэлемент
MULTIVIBRATOR, MONOSTABLE, CMOS, 16SOIC; Logic Family / Base Number:74HC4538; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16Pins; Propagation Delay:24ns; Logic IC Family:74HC; Logic IC Base Number:744538; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Fall Time tf:6ns; IC Generic Number:74HC4538; Logic Function Number:744538; Logic IC Base Number:744538; Logic IC Function:Dual Retriggerable Monostable Multivibrator; No. of Gates:2; Operating Temperature Range:-40°C to +125°C; Rise Time:6ns; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Технические параметры

Brand Nexperia
Elements per Chip 2
Factory Pack Quantity 2500
Height 1.45 mm
High Level Output Current -5.2 mA
Length 10 mm
Logic Family HC
Logic Type Monostable Multivibrator
Low Level Output Current 5.2 mA
Manufacturer Nexperia
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 5 V
Package / Case SO-16
Packaging Reel
Part # Aliases 74HC4538D-T
Product Category Monostable Multivibrator
Propagation Delay Time 265 ns, 53 ns, 45 ns
RoHS Details
Supply Current - Max 0.008 mA
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Width 4 mm
Вес, г 0.35

Техническая документация

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем