74HC595D
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
68 руб.
от 10 шт. —
49 руб.
от 100 шт. —
31.88 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
IC, 74HC CMOS, SMD, 74HC595, SOIC16; Logic Family / Base Number:74HC595; Shift Register Function:Serial to Parallel, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; IC Output Type:Tri State; Logic IC Family:74HC; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Shift Register; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Frequency:100MHz; Input Current Max:1µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8bit Ser-In/Ser or Par-Out Latched Shift Register (3-State); Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +125°C; Power Dissipation Ptot Max:500mW; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Shift Register |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 9 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Bulk |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 265(ns) |
Quiescent Current (Max) | 0.16(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Вес, г | 0.363 |
Техническая документация
Документация
pdf, 843 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем