74LCX74M
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
132 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Посмотреть аналоги6
Описание
Электроэлемент
74LCX CMOS, SMD, 74LCX74, SOIC14; Logic Family / Base Number:74LCX74; Flip-Flop Type:D; Propagation Delay:7ns; Frequency:150MHz; Output Current:24mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Logic IC Family:74LCX; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74LCX74; Logic Function Number:7474; Logic IC Base Number:7474; Logic IC Function:Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates:2; No. of Inputs:1; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
Brand | ON Semiconductor/Fairchild |
Factory Pack Quantity | 55 |
Function | Flip-Flop |
Height | 1.5 mm |
High Level Output Current | -24 mA |
Input Type | Single-Ended |
Length | 8.75 mm |
Logic Family | 74LC |
Logic Type | D-Type Edge Triggered Flip-Flop |
Low Level Output Current | 24 mA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 |
Number of Circuits | 2 |
Number of Input Lines | 4 |
Number of Output Lines | 2 |
Operating Supply Voltage | 2 V to 3.6 V |
Output Type | Differential |
Package / Case | SOIC-14 |
Packaging | Tube |
Part # Aliases | 74LCX74M_NL |
Polarity | Inverting/Non-Inverting |
Product Category | Flip Flops |
Propagation Delay Time | 8 ns |
Quiescent Current | 10 uA |
Reset Type | Set, Reset |
RoHS | Details |
Series | 74LCX74 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.005291 oz |
Width | 4 mm |
Вес, г | 0.252 |
Техническая документация
Документация
pdf, 980 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем