LTC1860IS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 830 руб.
от 2 шт. —
4 610 руб.
Добавить в корзину 1 шт.
на сумму 4 830 руб.
Описание
Электроэлемент
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin SOIC N Tube
Технические параметры
Architecture | SAR |
Differential Input | Yes |
Differential Linearity Error | 1LSB(Typ) |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±20MV |
Input Polarity | Unipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±1LSB(LSB) |
Mounting | Surface Mount |
No Missing Codes | 12 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 400(W) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 5V |
Reference Voltage | EXTERNAL(V) |
Resolution | 12Bit |
Sample and Hold | YES |
Sample Rate | 250KSPS(KSPS) |
Signal to Noise Ratio | 72DB(TYP) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Single-Ended Input | YES |
Analogue Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | 1 LSB |
Factory Pack Quantity: | 100 |
FPBW - Full Power Bandwidth: | 20 MHz |
INL - Integral Nonlinearity: | 1 LSB |
Input Type: | Differential |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 4.25 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 250 kS/s |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 71 dB |
SNR - Signal to Noise Ratio: | 72 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | 77 dB |
Type: | Precision |
Вес, г | 0.227 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем