AD620ARZ, Микросхема инструментальный усилитель (SOIC8)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Посмотреть аналоги5
Описание
AD620 Instrumentation Amplifiers
Analog Devices Inc. AD620 Instrumentation Amplifiers are low cost, high accuracy amplifiers that require only one external resistor to set gains of 1 to 10.000. These amplifiers feature 8-lead SOIC and DIP packaging that is smaller than discrete designs. The AD620 instrumentation amplifiers offer lower power and high accuracy of 40ppm (maximum) nonlinearity. In addition to this, these amplifiers also provide low offset voltage of 50µV (maximum) and offset drift of 0.6µV/°C (maximum). The low input bias current of 1nA (maximum) is made possible with the use of Super eta processing in the input stage. Typical applications include battery-powered, portable, and medical devices.
Analog Devices Inc. AD620 Instrumentation Amplifiers are low cost, high accuracy amplifiers that require only one external resistor to set gains of 1 to 10.000. These amplifiers feature 8-lead SOIC and DIP packaging that is smaller than discrete designs. The AD620 instrumentation amplifiers offer lower power and high accuracy of 40ppm (maximum) nonlinearity. In addition to this, these amplifiers also provide low offset voltage of 50µV (maximum) and offset drift of 0.6µV/°C (maximum). The low input bias current of 1nA (maximum) is made possible with the use of Super eta processing in the input stage. Typical applications include battery-powered, portable, and medical devices.
Технические параметры
-3db Bandwidth | 1MHz |
Amplifier Type | Instrumentation |
Base Product Number | AD620 -> |
Current - Input Bias | 500pA |
Current - Output / Channel | 18mA |
Current - Supply | 900ВµA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1.2V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 30ВµV |
Voltage - Supply, Single/Dual (В±) | 4.6V ~ 36V, В±2.3V ~ 18V |
Входное напряжение смещения, мВ | 30 |
Входное сопротивление, МОм | 10 |
Коэффициент ослабления синфазной составляющей (КОСС), дБ | 93 |
Коэффициент усиления с разомкнутой ОС, дБ | 1 |
Максимальное напряжение питания, В | 18 |
Минимальное напряжение питания, В | 2.3 |
Ток питания в пересчете на усилитель, мА | 0.9 |
Число ОУ в одном корпусе | 1 |
3 dB Bandwidth | 1 MHz |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 93 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity | 750 |
Gain V/V | 1 V/V to 10000 V/V |
GBP - Gain Bandwidth Product | - |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 0.5 nA |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Input Resistance | 10 GOhms at+/-15 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2.3 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 0.9 mA |
Operating Supply Voltage | 2.3 V to 18 V |
Packaging | Reel |
Pd - Power Dissipation | 650 mW |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 140 dB |
RoHS | Details |
Series | AD620 |
SR - Slew Rate | 1.2 V/us |
Supply Type | Dual |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 2.3 V |
Vcm - Common Mode Voltage | 2.3 V to 18 V |
Vos - Input Offset Voltage | 30 mV |
Width | 4 mm(Max) |
3 dB Bandwidth: | 1 MHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 93 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 1 V/V to 10000 V/V |
Ib - Input Bias Current: | 500 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Input Resistance: | 10 GOhms |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-2.3 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 900 uA |
Operating Supply Voltage: | 2.3 V to 18 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 140 dB |
Series: | AD620 |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.3 V |
Vcm - Common Mode Voltage: | 2.3 V to 18 V |
Vos - Input Offset Voltage: | 30 uV |
Вес, г | 1 |