AD623ARMZ

AD623ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 2 шт.800 руб.
от 5 шт.724 руб.
от 10 шт.690 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Посмотреть аналоги2
Номенклатурный номер: 8002987226
Бренд: Analog Devices

Описание

Электроэлемент
INSTRUMENTATION AMP, 800KHZ, 110DB, MSOP; Available until stocks are exhausted

Технические параметры

3 dB Bandwidth 800 kHz
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 105 dB
Dual Supply Voltage 2.5 V to 6 V
Factory Pack Quantity 50
Gain V/V 1 V/V to 1000 V/V
Ib - Input Bias Current 25 nA
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 375 uA, 305 uA
Operating Supply Voltage 2.7 V to 12 V
Package / Case MSOP-8
Packaging Tube
Pd - Power Dissipation 650 mW
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 140 dB
RoHS Details
Series AD623
SR - Slew Rate 0.3 V/us
Vcm - Common Mode Voltage 2.7 V to 12 V
Vos - Input Offset Voltage 200 uV
3 dB Bandwidth: 800 kHz
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 105 dB
Dual Supply Voltage: 2.5 V to 6 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 25 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 375 uA, 305 uA
Operating Supply Voltage: 2.7 V to 12 V
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 650 mW
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Series: AD623
SR - Slew Rate: 300 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 2.7 V to 12 V
Vos - Input Offset Voltage: 200 uV

Техническая документация

Datasheet
pdf, 1518 КБ
Datasheet AD623
pdf, 1343 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем