AD623BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 570 руб.
от 2 шт. —
1 450 руб.
от 5 шт. —
1 350 руб.
Добавить в корзину 1 шт.
на сумму 1 570 руб.
Описание
Электроэлемент
Voltage Range:2.7V To 12V, ± 2.5V To ± 6V; Amplifier Case Style:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD623BRZ
Технические параметры
3 dB Bandwidth | 800 kHz |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 105 dB |
Dual Supply Voltage | 2.5 V to 6 V |
Factory Pack Quantity | 98 |
Gain V/V | 1 V/V to 1000 V/V |
Ib - Input Bias Current | 25 nA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 375 uA, 305 uA |
Operating Supply Voltage | 2.7 V to 12 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 650 mW |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 140 dB |
RoHS | Details |
Series | AD623 |
SR - Slew Rate | 0.3 V/us |
Vcm - Common Mode Voltage | 2.7 V to 12 V |
Vos - Input Offset Voltage | 25 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 0.025@5V |
Maximum Input Offset Voltage (mV) | 0.1@5V |
Maximum Input Resistance (MOhm) | 2000(Typ)@5V |
Maximum Operating Supply Voltage (V) | ±6|12 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 650 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum CMRR (dB) | 77 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 3|5|9 |
Техническая документация
Datasheet
pdf, 1528 КБ
Datasheet AD623
pdf, 1343 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем