AD624ADZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 920 руб.
Добавить в корзину 1 шт.
на сумму 9 920 руб.
Описание
Электроэлемент
Instrumentation Amplifier, 1 Func, 200uV Offset-Max, 1MHz Band Width, BIPolar, CDIP16
Технические параметры
Common Mode Rejection Ratio | 75(dB) |
Dual Supply Voltage (Max) | '±18(V) |
Dual Supply Voltage (Min) | '±6(V) |
Dual Supply Voltage (Typ) | '±15(V) |
Input Bias Current | 50(nA) |
Input Offset Voltage | 0.2(mV) |
Input Resistance | 1000(MOhm) |
Mounting | Through Hole |
Number of Elements | 5 |
Number of Channels | 1 |
Operating Temp Range | -25C to 85C |
Operating Temperature Classification | COMMERCIALC |
Package Type | SBCDIP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 0.42(W) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Unity Gain Bandwidth Product (Typ) | 25(MHz) |
-3db Bandwidth | 1MHz |
Amplifier Type | Instrumentation |
Base Product Number | AD624 -> |
Current - Input Bias | 50nA |
Current - Supply | 3.5mA |
ECCN | EAR99 |
Gain Bandwidth Product | 25MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-CDIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 5V/Вµs |
Supplier Device Package | 16-CDIP |
Voltage - Input Offset | 200ВµV |
Voltage - Supply, Single/Dual (В±) | В±6V ~ 18V |
Maximum Input Offset Voltage | 0.2mV |
Maximum Input Resistance | 1GΩ |
Maximum Operating Temperature | +85 °C |
Minimum CMRR | 75dB |
Minimum Operating Temperature | -25 °C |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±15V |
Typical Gain Bandwidth Product | 25MHz |
Width | 7.87mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем