AD627BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 340 руб.
от 2 шт. —
2 180 руб.
от 5 шт. —
2 070 руб.
Добавить в корзину 1 шт.
на сумму 2 340 руб.
Описание
Электроэлемент
Малопотребляющий Rail-to-Rail инструментальный усилитель с однополярным и биполярным питанием
Технические параметры
3 dB Bandwidth | 80 kHz |
Amplifier Type | Instrumentation Amplifier |
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 83 dB |
Dual Supply Voltage | 1.1 V to 18 V |
Factory Pack Quantity | 98 |
Gain V/V | 5 V/V to 1000 V/V |
Height | 1.5 mm(Max) |
Ib - Input Bias Current | 10 nA |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Input Resistance | 20 GOhms at 5 V |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 85 uA |
Operating Supply Voltage | 2.2 V to 36 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 0.8 W |
Product | Instrumentation Amplifiers |
Product Category | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio | 125 dB |
RoHS | Details |
Series | AD627 |
SR - Slew Rate | 0.05 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2.2 V |
Vcm - Common Mode Voltage | 2.2 V to 36 V |
Voltage Gain dB | 60 dB |
Vos - Input Offset Voltage | 25 uV |
Width | 4 mm(Max) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Maximum Voltage Gain (dB) | 60 |
Maximum Voltage Gain Range (dB) | 60 to 75 |
Minimum CMRR (dB) | 83 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum PSRR (dB) | 110 |
Maximum Input Offset Voltage (mV) | 0.15@5V |
Maximum Operating Supply Voltage (V) | 36|±18 |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum Single Supply Voltage (V) | 2.2 |
Typical Single Supply Voltage (V) | 7.5 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.1 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.01@5V |
Maximum Input Resistance (MOhm) | 20000(Typ)@5V |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Выход Усилителя | Полный Размах Напряжения |
Диапазон Напряжения Питания | 2.2В до 36В, ±1.1В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Подавления Синфазного Сигнала | 96дБ |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Напряжение Входного Смещения | 25мкВ |
Полоса Пропускания | 80кГц |
Скорость Нарастания | 0.05В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
3 dB Bandwidth: | 80 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 83 dB |
Dual Supply Voltage: | 1.1 V to 18 V |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 5 V/V to 1000 V/V |
Ib - Input Bias Current: | 10 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 20 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 85 uA |
Operating Supply Voltage: | 2.2 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.8 W |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 125 dB |
Series: | AD627 |
SR - Slew Rate: | 50 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.2 V |
Vcm - Common Mode Voltage: | 2.2 V to 36 V |
Voltage Gain dB: | 60 dB |
Vos - Input Offset Voltage: | 25 uV |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем