LTC6242IDHC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 620 руб.
Добавить в корзину 1 шт.
на сумму 2 620 руб.
Описание
Электроэлемент
Op Amp Quad Low Noise Amplifier R-R O/P 6V Automotive 16-Pin DFN EP Tube
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.55(mV) |
Maximum Input Offset Current | 0.0000002(TYP)@5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 1.1(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 2.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 10(V/us) |
Supply Current | 8.8@5V(mA) |
Technology | CMOS |
Type | Low Noise Amplifier |
Unity Gain Bandwidth Product | 18 |
Voltage Gain in dB | 124.08(dB) |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: | 73 |
GBP - Gain Bandwidth Product: | 18 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.00056 pA/rtHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 1.8 mA |
Output Current per Channel: | 30 mA |
Package / Case: | DFN-16 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Shutdown: | No Shutdown |
SR - Slew Rate: | 10 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.8 V |
Vos - Input Offset Voltage: | 50 uV |
Вес, г | 0.0384 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем