AD633ARZ, Микросхема четырёхквадрантный аналоговый умножитель (SO8)
см. техническую документацию
Описание
AD633 is a four-quadrant, analogue multiplier. It includes high impedance, differential X and Y inputs, and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The versatility of the device is not compromised by its simplicity. The Z input provides access to the output buffer amplifier, enabling the user to sum the outputs of two or more multipliers, increase the multiplier gain, convert the output voltage to a current, and configure a variety of applications. It is widely used in application such as multiplication, division, squaring, modulation/demodulation, phase detection, voltage-controlled amplifiers/attenuators/filters etc.
• Small signal bandwidth is 1MHz typ at (VO = 0.1V rms)
• No external components required
• Laser-trimmed accuracy and stability
• Total error within 2% max of full scale
• High impedance unity-gain summing input
• Supply current is 4mA typ
• Slew rate is 20V/µs at (VO = 20V p-p)
• Output noise (spectral density) is 0.8µV/√Hz typ
• Operating temperature range is -40°C to +85°C
• Package style is 8-lead standard small outline package [SOIC-N]
Технические параметры
Brand | Analog Devices |
Development Kit | AD633-EVALZ |
Factory Pack Quantity | 98 |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 4 Circuit |
Operating Supply Current | 4 mA |
Operating Supply Voltage | 16 V to 36 V |
Output Current | 30 mA |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 500 mW |
Product | Multiplier |
Product Category | Multipliers/Dividers |
RoHS | Details |
Series | AD633 |
Width | 4 mm(Max) |
Bandwidth | - |
Operating Temperature | - |
Quadrant | 四象限 |
Supply Current | - |
Количество Выводов | 8вывод(-ов) |
Количество Умножителей / Делителей | 1 |
Количество Усилителей | 4 Усилителя |
Корпус Цифровой ИС | NSOIC |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 18В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | -8В |
Скорость Нарастания | 20В/мкс |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 1 |