AD7628KNZ

AD7628KNZ
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
от 2 шт.2 530 руб.
от 5 шт.2 400 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8002987364
Бренд: Analog Devices

Описание

Электроэлемент
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, PDIP20

Технические параметры

Brand Analog Devices
Factory Pack Quantity 18
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 2 Channel
Number of Converters 2 Converter
Operating Supply Current 2 mA
Output Type Voltage Buffered
Package / Case PDIP-20
Packaging Tube
Pd - Power Dissipation 450 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Voltage 10 V
Resolution 8 bit
RoHS Details
Series AD7628
Settling Time 350 ns
Supply Voltage - Max 15 V
Supply Voltage - Min 12 V
Analog Supply Voltage: 12 V to 15 V
Brand: Analog Devices
Digital Supply Voltage: 12 V to 15 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 18
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Current: 2 mA
Output Type: Voltage Buffered
Package / Case: PDIP-20
Packaging: Tube
Pd - Power Dissipation: 450 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Voltage: 10 V
Resolution: 8 bit
Series: AD7628
Settling Time: 350 ns
Subcategory: Data Converter ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Вес, г 4

Техническая документация

AD7628
pdf, 189 КБ
Datasheet
pdf, 193 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем