AD7654ASTZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 090 руб.
Добавить в корзину 1 шт.
на сумму 5 090 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 16-Bit, 1 Func, 4 Channel, Serial, Parallel, Word Access, PQFP48
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | MUX-S/H-MUX-ADC |
Data Interface | SPI, Parallel, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | Simultaneous Sampling |
Input Type | Pseudo-Differential, Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 2, 4 |
Online Catalog | 16 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 48-LQFP |
Packaging | Tray |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 500k |
Series | PulSAR® |
Standard Package | 1 |
Supplier Device Package | 48-LQFP(7x7) |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7654EDZ |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-0.5%FSR |
INL - Integral Nonlinearity: | +/-3.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5 V |
Interface Type: | I2C, Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 4 Input |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package/Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 135 mW |
Power Consumption: | 120 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 500 kS/s |
Series: | AD7654 |
SNR - Signal to Noise Ratio: | 90 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем