AD7801BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 1.2us Settling Time, PDSO20
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 12.9 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sampling Rate: | 833 kS/s |
Series: | AD7801 |
Settling Time: | 1.2 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Qualification Assembly Site 23/Jul/2014 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 833k |
Settling Time | 1.2µs |
Standard Package | 75 |
Supplier Device Package | 20-TSSOP |
Voltage Supply Source | Single Supply |
Вес, г | 0.142 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем