AD7837ANZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 510 руб.
Добавить в корзину 1 шт.
на сумму 17 510 руб.
Описание
Электроэлемент
D/A Converter, 2 Func, Parallel, Word Input Loading, 3us Settling Time, PDIP24
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Digital to Analog Converters |
Number of Bits | 12 |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7837AN |
Package / Case | 24-DIP |
Packaging | Tube |
Settling Time | 4µs |
Standard Package | 15 |
Voltage Supply Source | Dual ± |
Architecture | R-2R |
Base Product Number | AD7837 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of D/A Converters | 2 |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-PDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±14.25V ~ 15.75V |
Analog Supply Voltage: | +/-15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | +/-15 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 210 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | -10 V |
Resolution: | 12 bit |
Sampling Rate: | 250 kS/s |
Series: | AD7837 |
Settling Time: | 3 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 15.75 V |
Supply Voltage - Min: | 14.25 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем