AD8032ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 770 руб.
от 2 шт. —
1 630 руб.
от 5 шт. —
1 530 руб.
от 10 шт. —
1 461.25 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
Электроэлемент
ANALOG DEVICES - AD8032ARMZ - Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 30 V/¦Ìs, 2.7V to 12V, MSOP, 8 Pins
Технические параметры
Common Mode Rejection Ratio | 56(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±5(V) |
Input Bias Current | 1200(nA) |
Input Offset Voltage | 6(mV) |
Maximum Input Offset Current | 0.35@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 0.6(W) |
Power Supply Rejection Ratio | 75(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 0.125(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 5(V) |
Slew Rate | 32(V/us) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 50 |
Voltage Gain in dB | 82(dB) |
-3db Bandwidth | 80MHz |
Amplifier Type | Voltage Feedback |
Base Product Number | AD8032 -> |
Current - Input Bias | 450nA |
Current - Output / Channel | 15mA |
Current - Supply | 900ВµA (x2 Channels) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 12V, В±1.35V ~ 6V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 1.2 5V |
Maximum Input Offset Current (uA) | 0.35 5V |
Maximum Input Offset Voltage (mV) | 6 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Quiescent Current (mA) | 2.8 5V |
Maximum Single Supply Voltage (V) | 12 |
Minimum CMRR (dB) | 56 |
Minimum CMRR Range (dB) | 50 to 60 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 75 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Dual|Single |
PPAP | No |
Process Technology | BiCOM |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Type | High Speed Amplifier |
Typical Dual Supply Voltage (V) | ±5 |
Typical Gain Bandwidth Product (MHz) | 50 |
Typical Input Noise Voltage Density (nV/rtHz) | 15 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 5 5V |
Typical Output Current (mA) | 15 5V |
Typical Settling Time (ns) | 125 |
Typical Single Supply Voltage (V) | 5 |
Typical Slew Rate (V/us) | 32 5V |
Typical Voltage Gain (dB) | 82 |
Диапазон Напряжения Питания | ±1.35В до±6В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 80МГц |
Скорость Нарастания | 35В/мкс |
Стиль Корпуса Усилителя | MSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Development Kit: | AD8032ARM-EBZ |
Dual Supply Voltage: | +/-5 V |
en - Input Voltage Noise Density: | 15 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
GBP - Gain Bandwidth Product: | 50 MHz |
Ib - Input Bias Current: | 12 uA |
In - Input Noise Current Density: | 5 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 3.2 mA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Series: | AD8032 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 30 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single or Dual |
Supply Voltage - Max: | 12 V, +/-6 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Technology: | Bipolar |
Type: | Voltage Feedback Amplifier |
Voltage Gain dB: | 80 dB |
Vos - Input Offset Voltage: | 1 mV |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±5V |
Typical Input Voltage Noise Density | 15nV/√Hz |
Typical Single Supply Voltage | 5 V |
Typical Slew Rate | 32V/µs |
Typical Voltage Gain | 82 dB |
Width | 3mm |
Вес, г | 0.063 |
Техническая документация
Datasheet
pdf, 412 КБ
Datasheet
pdf, 414 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 416 КБ
Datasheet AD8031/AD8032
pdf, 258 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем