AD8183ARUZ

AD8183ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 2 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8002987473
Бренд: Analog Devices

Описание

Электроэлемент
ANALOG DEVICES - AD8183ARUZ - MUX 2CH 380MHZ, SMD, 8183, TSSOP24

Технические параметры

Bandwidth 590 MHz
Brand Analog Devices
Configuration 3x2
Development Kit AD8183-EVAL
Factory Pack Quantity 62
Height 1.05 mm(Max)
Length 7.8 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 3 Channel
Off Isolation - Typ 100 dB
Off Time - Max 45 ns
Operating Supply Voltage 5 V
Package / Case TSSOP-24
Packaging Tube
Pd - Power Dissipation 300 mW
Product Multiplexers
Product Category Multiplexer Switch ICs
RoHS Details
Series AD8183
Width 4.4 mm
Bandwidth: 590 MHz
Brand: Analog Devices
Configuration: 3x2:1
Development Kit: AD8183-EVAL
Factory Pack Quantity: Factory Pack Quantity: 62
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-5 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Off Isolation - Typ: 100 dB
Off Time - Max: 45 ns
On Resistance - Max: 1 kOhms
On Time - Max: 20 ns
Operating Supply Voltage: 5 V
Package / Case: TSSOP-24
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Series: AD8183
Subcategory: Switch ICs

Техническая документация

Datasheet
pdf, 229 КБ