AD829ARZ, Микросхема усилитель видео (SOIC8)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 060 руб.
Добавить в корзину 1 шт.
на сумму 2 060 руб.
Описание
Video Amp, 1 Voltage Feedback 8-SOIC
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Process Technology | BiCOM |
Maximum Input Offset Voltage (mV) | 1@±5V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Typical Dual Supply Voltage (V) | ±12|±5|±15|±9 |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Current (uA) | 0.5@±15V |
Maximum Input Bias Current (uA) | 7@±5V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 900 |
Typical Slew Rate (V/us) | 150@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1.7@±15V |
Typical Voltage Gain (dB) | 96.26 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.5@±15V |
Minimum PSRR (dB) | 98 |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 600 |
Typical Settling Time (ns) | 65 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
-3db Bandwidth | 120MHz |
Applications | Voltage Feedback |
Base Product Number | AD829 -> |
Current - Output / Channel | 32mA |
Current - Supply | 5.3mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 230V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 18V |
3 dB Bandwidth: | 600 MHz |
Amplifier Type: | General Purpose Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Development Kit: | AD829AR-EBZ |
en - Input Voltage Noise Density: | 1.7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 750 MHz |
Ib - Input Bias Current: | 7 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 9 V to 36 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 900 mW |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 98 dB |
Series: | AD829 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 150 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Technology: | BiCOM |
Voltage Gain dB: | 96.26 dB |
Vos - Input Offset Voltage: | 1 mV |
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±4.5(V) |
Dual Supply Voltage (Typ) | ±5/±9/±12/±15(V) |
Input Bias Current | 7000(nA) |
Input Offset Voltage | 1(mV) |
Maximum Input Offset Current | 0.5@±15V |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SOIC N |
Power Dissipation | 0.9(W) |
Power Supply Rejection Ratio | 98(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.065(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 600 |
Voltage Gain in dB | 96.26(dB) |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем