AD9057BRSZ-60

AD9057BRSZ-60
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
от 2 шт.1 690 руб.
Добавить в корзину 1 шт. на сумму 1 830 руб.
Номенклатурный номер: 8002987573
Бренд: Analog Devices

Описание

Электроэлемент
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO20

Технические параметры

Architecture Pipelined
Category Integrated Circuits(ICs)
Configuration S/H-ADC
Data Interface Parallel
Family Data Acquisition-Analog to Digital Converters(ADC)
Input Type Single Ended
Number of A/D Converters 1
Number of Bits 8
Number of Inputs 1
Online Catalog 20 Bit
Operating Temperature -40°C ~ 85°C
Other Names AD9057BRSZ60
Package / Case 20-SSOP(0.209", 5.30mm Width)
Packaging Tube
Ratio - S/H ADC
Reference Type Internal
Sampling Rate (Per Second) 60M
Standard Package 66
Supplier Device Package 20-SSOP
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Analog Supply Voltage: 5 V
Architecture: Pipeline
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: 2 LSB
Factory Pack Quantity: Factory Pack Quantity: 66
Gain Error: +/-8%FSR
INL - Integral Nonlinearity: 2 LSB
Input Type: Single-Ended
Input Voltage: 1 Vp-p
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SSOP-20
Packaging: Tube
Pd - Power Dissipation: 220 mW
Power Consumption: 205 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 8 bit
Sample and Hold: Yes
Sampling Rate: 60 MS/s
Series: AD9057
SNR - Signal to Noise Ratio: 46 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

AD9057
pdf, 207 КБ
Datasheet
pdf, 354 КБ
Datasheet
pdf, 322 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем