AD9888KSZ-170
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 280 руб.
Добавить в корзину 1 шт.
на сумму 11 280 руб.
Описание
Электроэлемент
Video/TV Circuit, Video DIGITIZER, 128 Pin, Plastic, QFP
Технические параметры
Applications | Graphic Cards, VGA Interfaces |
Category | Integrated Circuits(ICs) |
Family | Interface-Specialized |
Interface | 2-Wire Serial |
Mounting Type | Surface Mount |
Online Catalog | Analog Device Inc |
Other Names | AD9888KSZ170 |
Package / Case | 128-BFQFP |
Packaging | Tray |
Standard Package | 1 |
Supplier Device Package | 128-MQFP(14x20) |
Voltage - Supply | 3 V ~ 3.6 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of ADCs | 3 |
Number of Channels per Chip | 3 |
Part Status | NRND |
PCB changed | 128 |
Pin Count | 128 |
Power Supply Type | Analog |
PPAP | No |
Product Category | General Purpose |
Resolution (bit) | 8 |
Standard Package Name | QFP |
Supplier Package | MQFP |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3 |
Typical Supply Current (mA) | 215 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 290 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | MQFP-128 |
Packaging: | Tray |
Product Category: | Display Interface IC |
Product Type: | Display Interface IC |
Series: | AD9888 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Вес, г | 113.2 |
Техническая документация
Datasheet
pdf, 491 КБ
Datasheet
pdf, 451 КБ
Datasheet AD9888KSZ-140
pdf, 491 КБ
Datasheet AD9888KSZ-170
pdf, 491 КБ
Datasheet AD9888KSZ-170
pdf, 494 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем