ADE7757ARNZ

ADE7757ARNZ
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 2 шт.1 330 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8002987593
Бренд: Analog Devices

Описание

Электроэлемент
Data Acquisition ADCs/DACs - Specialized Energy MetIC w/IntOscillator

Технические параметры

Category Integrated Circuits(ICs)
Current - Supply 5mA
Family PMIC-Energy Metering
Input Impedance 320 kOhm
Measurement Error 0.1%
Meter Type Single Phase
Mounting Type Surface Mount
Online Catalog Energy Metering
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC(0.154", 3.90mm Width)
Packaging Tube
Standard Package 48
Supplier Device Package 16-SOIC
Voltage - I/O High 2.4V, 4V, 4.5V
Voltage - I/O Low 0.5V, 0.8V
Voltage - Supply 4.75 V ~ 5.25 V
Base Product Number ADE7757 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tube
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Video File Introducing Power by Linear
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 48
Input Type: Analog
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADCs: 2 ADC
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Power Consumption: 20 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Energy Metering ICs
Resolution: 16 bit
Series: ADE7757
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Single Phase
Вес, г 0.24

Техническая документация

Datasheet
pdf, 225 КБ
Datasheet ADE7757ARNZ
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Счетчики электроэнергии»
Типы корпусов импортных микросхем