ADM695ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
580 руб.
от 5 шт. —
502 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Электроэлемент
Модуль управления процессором, 4,65 В, 1 активный высокий / активный низкий / двухтактный автомобильный 16-контактный разъем SOIC W
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Supervisors |
Number of Voltages Monitored | 1 |
Operating Temperature | -40°C ~ 85°C |
Other Names | ADM695AR |
Output | Open Drain, Push-Pull |
Package / Case | 16-SOIC |
Packaging | Tube |
Reset | Active High/Active Low |
Reset Timeout | 140 ms Minimum |
Standard Package | 47 |
Type | Battery Backup Circuit |
Voltage - Threshold | 4.65V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 280 |
Output Driver | Active High/Active Low/Push-Pull |
Minimum Reset Threshold Voltage (V) | 4.5 |
Typical Reset Threshold Voltage (V) | 4.65 |
Maximum Reset Threshold Voltage (V) | 4.73 |
Monitored Voltage (V) | 4.75 to 5.5 |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 1950 |
Maximum Power Dissipation (mW) | 600 |
Power Fail Detection | Yes |
Watchdog Timer | Yes |
Manual Reset | No |
Chip Enable Signals | Yes |
Battery Backup Switching | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SOIC |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.6 |
PCB changed | 16 |
Lead Shape | Gull-wing |
Accuracy: | 1.7% |
Battery Backup Switching: | Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1.95 mA |
Output Type: | Open Collectors |
Overvoltage Threshold: | 4.73 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM695 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 4.65 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.5 V |
Watchdog Timers: | Watchdog |
Техническая документация
ADM690-ADM693 datasheet
pdf, 199 КБ
Datasheet
pdf, 285 КБ
Datasheet
pdf, 308 КБ
Datasheet
pdf, 287 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем