ADR292ERZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 780 руб.
от 2 шт. —
3 590 руб.
Добавить в корзину 1 шт.
на сумму 3 780 руб.
Описание
Электроэлемент
Volt Ref, 4.096V, Nsoic, -40 To 125Deg C; Voltage Reference Type:Series; Product Range:Adr292 Series; Reference Voltage:4.096V; Initial Accuracy
Технические параметры
Accuracy | 100 ppm/mA |
Brand | Analog Devices |
Description/Function | Precision, micropower 4.096 V XFET reference |
Factory Pack Quantity | 98 |
Height | 1.5 mm(Max) |
Initial Accuracy | +/-3 mV |
Input Voltage | 4.5 V to 18 V |
Length | 5 mm(Max) |
Load Regulation | 100 ppm/mA |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 12 uA |
Output Current | 5 mA |
Output Voltage | 4.096 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Voltage References |
Product Category | Voltage References |
Reference Type | Series Precision References |
RoHS | Details |
Series | ADR292 |
Shunt Current - Max | 5 mA |
Temperature Coefficient | 3 PPM/C |
Topology | Series References |
Width | 4 mm(Max) |
Base Product Number | ADR292 -> |
Current - Output | 5mA |
Current - Supply | 18ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 12ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Tolerance | В±0.07% |
Video File | Introducing Power by Linear |
Voltage - Input | 5V ~ 15V |
Voltage - Output (Min/Fixed) | 4.096V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Line Regulation | 100ppm/V |
Maximum Input Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 5 |
Maximum Temperature Coefficient | 8ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 4.096 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Process Technology | XFET |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Вес, г | 0.15 |
Техническая документация
ADR291_292
pdf, 341 КБ
Datasheet
pdf, 337 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем