PIC24FJ128GA310-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 410 руб.
от 2 шт. —
2 210 руб.
Добавить в корзину 1 шт.
на сумму 2 410 руб.
Описание
Электроэлемент
MCU, 16BIT, PIC24, 32MHZ, TQFP-100; Product Range:PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:128KB; RAM Memory Size:8KB; No. of Pins:100Pins; MCU Case Style:TQFP; No. of I/O's:85I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:2V; Supply Voltage Max:3.6V; MCU Family:PIC24; MCU Series:PIC24FJ GA; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC24FJ; MPU Core Size:16bit; No. of PWM Channels:7; No. of Timers:5; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Oscillator Type:RC Oscillator; Peripherals:ADC, Comparator, DMA, LCD Driver, RTC; Program Memory Size:128KB; Supply Voltage Range:2V to 3.6V
Технические параметры
Brand | Microchip Technology |
Core | PIC24 |
Data Bus Width | 16 bit |
Data RAM Size | 8 kB |
Data RAM Type | RAM |
Factory Pack Quantity | 119 |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of I/Os | 53 I/O |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 3.6 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Processor Series | PIC24F |
Product | MCU |
Product Category | 16-bit Microcontrollers-MCU |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC24F |
Unit Weight | 0.023175 oz |
ADCs | 24x10/12 bit |
Device Core | PIC |
Family Name | PIC24FJ |
Instruction Set Architecture | Harvard |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 7x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 4 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Pulse Width Modulation | 7(16 bit) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 2 → 3.6 V |
USB Channels | 0 |
Width | 10mm |
Вес, г | 6.622 |
Техническая документация
Datasheet
pdf, 3465 КБ
Datasheet
pdf, 1680 КБ
PIC24FJ128GA306
pdf, 3203 КБ
Документация
pdf, 3167 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем