DAC8043FPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 040 руб.
от 2 шт. —
2 900 руб.
Добавить в корзину 1 шт.
на сумму 3 040 руб.
Описание
Электроэлемент
Digital to Analog Converters - DAC 12-Bit Serial Input Multiplying
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 366k |
Settling Time | 250ns |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Voltage Supply Source | Single Supply |
Architecture | R-2R |
Base Product Number | DAC8043 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | 1 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of D/A Converters | 1 |
Output Type | Current - Unbuffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Analog Supply Voltage: | 5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 500 uA |
Output Type: | Current |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 10 V |
Resolution: | 12 bit |
Series: | DAC8043 |
Settling Time: | 1 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Automotive | No |
Conversion Rate | 366ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 2LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 85 |
Maximum Settling Time (us) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Through Hole |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 12bit |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Industrial |
Voltage Reference | External |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары