DS1302S+

DS1302S+
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 2 шт.670 руб.
от 5 шт.602 руб.
от 10 шт.562.50 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8002989190
Бренд: Analog Devices

Описание

Электроэлемент
TIMEKEEPER, SRAM, TRICKLE CHRG, 8SOIC; Date Format:YY-MM-DD; Clock Format:HH:MM:SS; Clock IC Type:RTC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Clock IC Case Style:SOIC; No. of Pins:8Pins; IC Interface Type:3 Wire, Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2V to 5.5V

Технические параметры

Category Integrated Circuits(ICs)
Date Format YY-MM-DD-dd
Family Clock/Timing-Real Time Clocks
Features Leap Year, NVSRAM, Trickle-Charger
Interface 3-Wire Serial
Memory Size 31B
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C
Package / Case 8-SOIC(0.209", 5.30mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 88
Supplier Device Package 8-SO
Time Format HH
Type Clock/Calendar
Voltage - Supply 2 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Battery Backup Switching: Backup Switching
Brand: Analog Devices/Maxim Integrated
Date Format: YY-MM-DD-dd
Factory Pack Quantity: Factory Pack Quantity: 88
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.2 mA
Package / Case: SOIC-8
Packaging: Tube
Part # Aliases: DS1302S 90-1302S+000
Product Category: Real Time Clock
Product Type: Real Time Clocks
RTC Bus Interface: Serial, 3-Wire
RTC Memory Size: 31 B
Series: DS1302S
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Time Format: HH:MM:SS

Техническая документация

Datasheet
pdf, 204 КБ
Datasheet
pdf, 198 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем