DS1624S+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 610 руб.
от 2 шт. —
2 430 руб.
от 5 шт. —
2 310 руб.
от 10 шт. —
2 227.50 руб.
Добавить в корзину 1 шт.
на сумму 2 610 руб.
Описание
Электроэлемент
IC, DIGITAL THERM/MEMORY, SMD, 1624; IC Output Type:Voltage; Sensing Accuracy Range:В± 0.5В°C; Sensing Temperature Min:-55В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:1624; Logic Function Number:1624; Operating Temperature Max:125В°C; Operating Temperature Range:-55В°C to +125В°C; Output Voltage:0.6V; Resolution:13bit; Resolution (Bits):13bit; Sensor / Transducer Type:Temperature; Supply Current:1000ВµA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55В°C to +125В°C
Технические параметры
Accuracy | ±0.5°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | No |
Output Fan | No |
Output Type | 2-Wire Serial |
Package / Case | 8-SOIC(0.209", 5.30mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 88 |
Supplier Device Package | 8-SOIC |
Topology | EEPROM, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Accuracy: | +/-0.5 C |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 88 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1624S 90-1624S+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1624 |
Subcategory: | Sensors |
Вес, г | 0.236 |
Техническая документация
Datasheet
pdf, 416 КБ
Datasheet
pdf, 317 КБ
DS1624
pdf, 594 КБ
Датчики температуры Dallas
pdf, 170 КБ