MCP6L02T-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
86 руб.
от 100 шт. —
66 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
Описание Операционный усилитель, 1МГц, 1,8-6ВDC, Каналы 2, MSOP8
Технические параметры
Amplifier Type | General Purpose Amplifier |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 78 dB |
en - Input Voltage Noise Density | 24 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1 MHz |
Ib - Input Bias Current | 2 pA |
Manufacturer | Microchip |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Output Current per Channel | 20 mA |
Package / Case | MSOP-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 83 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 0.6 V/us |
Supply Current per Channel | 85 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 1.8 V |
Technology | CMOS |
Vos - Input Offset Voltage | 5 mV |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | MSOP |
Pin Count | 8 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 24nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 105 dB |
Width | 3mm |
Amplifier Type: | General Purpose Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 78 dB |
en - Input Voltage Noise Density: | 24 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 2 pA |
In - Input Noise Current Density: | 0.004 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 85 uA |
Operating Supply Voltage: | 1.8 V to 6 V |
Output Current per Channel: | 20 mA |
Package / Case: | MSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 83 dB |
Series: | MCP6L02 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Voltage Gain dB: | 105 dB |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
Input Offset Voltage Drift (uV/°C) | ±2(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Offset Current (uA) | 0.000001(Typ)@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.34@5V |
Maximum Single Supply Voltage (V) | 6 |
Minimum CMRR (dB) | 78(Typ) |
Minimum CMRR Range (dB) | 75 to 80 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 83(Typ) |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Output Type | CMOS |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Process Technology | CMOS |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.000002@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 24@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.004@5V |
Typical Output Current (mA) | 150(Max) |
Typical Slew Rate (V/us) | 0.6@5V |
Typical Voltage Gain (dB) | 105 |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 1049 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 834 КБ
Datasheet
pdf, 705 КБ
Datasheet MCP6L02T-E/MS
pdf, 374 КБ
Документация
pdf, 707 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем