HCPL0731
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Электроэлемент
OPTOCOUPLER, DARLINGTON, 2.5KV, SOIC-8; No. of Channels:2 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:20mA; Isolation Voltage:2.5kV; CTR Min:500%; Collector Emitter Voltage V(br)ceo:-; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Current - DC Forward (If) (Max) | 20mA |
Current - Output / Channel | 60mA |
Current Transfer Ratio (Max) | 5000%@ 500ВµA |
Current Transfer Ratio (Min) | 400%@ 500ВµA |
Input Type | DC |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Darlington |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Rise / Fall Time (Typ) | - |
Series | - |
Supplier Device Package | 8-SOIC |
Turn On / Turn Off Time (Typ) | 300ns, 1.6Вµs |
Vce Saturation (Max) | - |
Voltage - Forward (Vf) (Typ) | 1.35V |
Voltage - Isolation | 2500Vrms |
Voltage - Output (Max) | 18V |
Brand: | onsemi/Fairchild |
Current Transfer Ratio: | 5000% |
Data Rate: | 100 kb/s |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | onsemi |
Maximum Collector Current: | 60 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Output Current: | 60 mA |
Output Type: | Photodarlington |
Package/Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Part # Aliases: | HCPL0731_NL |
Pd - Power Dissipation: | 100 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.35 V |
Vr - Reverse Voltage: | 5 V |
Вес, г | 0.28 |