AD8276ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 070 руб.
от 2 шт. —
950 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Описание
Электроэлемент
Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Nsoic Rohs Compliant: Yes |Analog Devices AD8276ARZ
Технические параметры
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 86 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
Factory Pack Quantity | 98 |
Height | 1.5 mm(Max) |
Length | 5 mm(Max) |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Input Resistance | 80 kOhms at+/-5 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-2 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 0.2 mA at+/-5 V |
Operating Supply Voltage | 2 V to 36 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Differential Amplifiers |
Product Category | Differential Amplifiers |
RoHS | Details |
Series | AD8276 |
SR - Slew Rate | 1.1 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 2 V |
Vos - Input Offset Voltage | 200 uV |
Width | 4 mm(Max) |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Resistance (MOhm) | 0.08(Typ)@±15V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 0.5(Typ) |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.2@±15V |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Difference Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем