ADT7410TRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 руб.
от 2 шт. —
590 руб.
от 5 шт. —
535 руб.
от 10 шт. —
506.25 руб.
Добавить в корзину 1 шт.
на сумму 700 руб.
Описание
Электроэлемент
:150°C; Sensor Case Style:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices ADT7410TRZ-REEL
Технические параметры
Accuracy | 1 C |
Brand | Analog Devices |
Configuration | Local |
Factory Pack Quantity | 98 |
Interface Type | 2-Wire, I2C, SMBus |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 230 uA |
Output Type | Digital |
Package / Case | SOIC-8 |
Packaging | Tube |
Product | Temperature Sensor |
Product Category | Board Mount Temperature Sensors |
Resolution | 16 bit |
RoHS | Details |
Series | ADT7410 |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 0.7(Typ) |
Maximum Supply Current (uA) | 300 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resolution (bit) | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.7 V |
Mounting Type | Surface Mount |
Operating Temperature Range | -55 to+150 °C |
Package Type | SOIC |
Sensor Function | Temperature |
Width | 4mm |
Вес, г | 0.15 |
Техническая документация
ADT7410
pdf, 427 КБ
Datasheet ADT7410TRZ
pdf, 417 КБ
Datasheet ADT7410TRZ
pdf, 455 КБ
Datasheet ADT7410TRZ
pdf, 486 КБ
Документация
pdf, 481 КБ