AT90USB1286-MU

Фото 1/2 AT90USB1286-MU
Изображения служат только для ознакомления,
см. техническую документацию
4 740 руб.
от 2 шт.4 510 руб.
Добавить в корзину 1 шт. на сумму 4 740 руб.
Номенклатурный номер: 8002989526

Описание

Электроэлемент
MCU, 8BIT, AVR, 16MHZ, QFN-64; Product Range:8051 Family AT90USB Series Microcontrollers; Architecture:AVR; MCU Core Size:8bit; Program Memory Size:128KB; RAM Memory Size:8KB; CPU Speed:16MHz; No. of I/O's:48I/O's; MCU C

Технические параметры

ADC Channels 8
ADC Resolution 10bit
ADCs 8x10 bit
Data Bus Width 8Bit
Device Core AVR
Family Name AT90
Instruction Set Architecture RISC
Maximum Frequency 20MHz
Maximum Number of CAN Channels 0
Maximum Number of Ethernet Channels 0
Maximum Number of I2C Channels 1
Maximum Number of LIN Channels 0
Maximum Number of SPI Channels 1
Maximum Number of UART Channels 0
Maximum Number of USART Channels 1
Minimum Operating Temperature -40 °C
Number of ADC Units 1
Number of PWM Units 2
Pin Count 64
Program Memory Size 128 kB
Program Memory Type Flash
Pulse Width Modulation 4x8 bit, 6x16 bit
PWM Channels 10
PWM Resolution 16 bit, 8 bit
RAM Size 4 kB, 8 kB
Timer Resolution 16 bit, 8 bit
Timers 2x16 bit, 2x8 bit
Typical Operating Supply Voltage 2.7 > 5.5 V
USB Channels 1 x Device, 1 x OTG
высота 1mm
длина 9mm
максимальная рабочая температура +85 °C
размеры 9x9x1mm
тип монтажа Surface Mount
тип упаковки QFN
Число таймеров 4
ширина 9mm
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
I2C 0
I2S 0
Interface Type SPI/TWI/USART/USB
Lead Shape No Lead
Maximum Clock Rate (MHz) 16
Maximum CPU Frequency (MHz) 16
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 4
Number of ADCs Single
Number of I/Os 48
Packaging Tray
Part Status Active
PCB changed 64
PPAP No
Programmability Yes
PWM 4
SPI 1
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
UART 0
USART 1
USB 1
Watchdog 1
Вес, г 5

Техническая документация

Datasheet
pdf, 10886 КБ
Datasheet
pdf, 24101 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем